32-bit RISC microcontroller featuring a PIC core architecture. Offers 256KB FLASH memory and 64KB RAM, operating at a maximum frequency of 50MHz. Includes 21 programmable I/Os and supports I2C, SPI, USB, UART, IrDA, USART, and I2S interfaces. Equipped with 10 ADC channels, 5 timers/counters, and peripherals such as Brown-out Detect, POR, PWM, WDT, and DMA. Designed for surface mounting in an SSOP package, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC32MX170F256B-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX170F256B-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, UART, IrDA, USART, I2S |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 10 |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 47 |
| Packaging | Bulk |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| Weight | 0.080001oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX170F256B-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
