32-bit RISC microcontroller featuring a PIC core, operating at up to 50MHz. This through-hole component offers 256KB FLASH memory and 64KB RAM, with 21 programmable I/O pins. Integrated peripherals include I2C, SPI, USB, UART, IrDA, USART, I2S interfaces, 10 ADC channels, and 5 timers/counters. Designed for a wide operating temperature range of -40°C to 105°C, with supply voltages from 2.3V to 3.6V. Includes essential features like Brown-out Detect/Reset, POR, PWM, WDT, and DMA.
Sign in to ask questions about the Microchip PIC32MX170F256B-V/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX170F256B-V/SP technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SPI, USB, UART, IrDA, USART, I2S |
| Max Frequency | 50MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Through Hole |
| Number of ADC Channels | 10 |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 32MX |
| Watchdog Timer | Yes |
| Weight | 0.147798oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX170F256B-V/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
