32-bit RISC microcontroller with 256KB FLASH and 64KB RAM. Features a 50MHz core, 21 programmable I/Os, and 10 ADC channels. Supports I2C, SPI, USB, UART, IrDA, USART, and I2S interfaces. Includes peripherals like Brown-out Detect/Reset, POR, PWM, WDT, and DMA. Packaged in SSOP for surface mounting, operating from -40°C to 85°C.
Sign in to ask questions about the Microchip PIC32MX170F256BT-50I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX170F256BT-50I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, UART, IrDA, USART, I2S |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 10 |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| Weight | 0.080001oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX170F256BT-50I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
