
32-bit RISC Microcontroller (MCU) featuring a PIC core architecture, operating at up to 50MHz. This surface-mount TQFP package offers 256KB FLASH memory and 64KB RAM. Integrated peripherals include I2C (2 channels), SPI (2 channels), UART (2 channels), USB, IrDA, USART, and I2S interfaces. It supports 13 ADC channels, 35 I/Os, and 5 timers/counters, with a supply voltage range of 2.3V to 3.6V. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Microchip PIC32MX170F256D-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX170F256D-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, USB, UART, IrDA, USART, I2S |
| Length | 10mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of ADC Channels | 13 |
| Number of I/Os | 35 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 34 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Bulk |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX170F256D-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
