
The PIC32MX170F256D-V/PT is a 32-bit microcontroller with 256KB of FLASH memory and a maximum operating frequency of 40MHz. It operates at a supply voltage of 3.6V and is packaged in a TQFP-44 package. The device features 13 ADC channels, 34 I/Os, and 5 timers/counters. It also includes peripherals such as a brown-out detect/reset circuit, power-on reset circuit, PWM module, and watchdog timer. The microcontroller is compliant with AEC-Q100 and is available in a tray packaging with 160 units per package. It has an operating temperature range of -40°C to 105°C.
Sign in to ask questions about the Microchip PIC32MX170F256D-V/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX170F256D-V/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, UART, IrDA, USART, LIN, I2S |
| Max Frequency | 40MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of ADC Channels | 13 |
| Number of I/Os | 34 |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX170F256D-V/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
