32-bit RISC microcontroller featuring a PIC core architecture, operating at up to 50MHz. This TQFP packaged MCU offers 512KB of FLASH memory and 64KB of RAM, with 53 programmable I/O pins. Integrated peripherals include I2C, SPI, UART, USART, LIN, I2S, PWM, WDT, DMA, and POR. Designed for operation between -40°C and 85°C, with a supply voltage range of 2.3V to 3.6V.
Microchip PIC32MX170F512H-50I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, I2S |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Number of I/Os | 53 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX170F512H-50I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
