32-bit RISC microcontroller featuring a 40MHz core frequency and 16KB FLASH memory. This integrated circuit offers 4KB RAM, 19 programmable I/O pins, and extensive peripherals including I2C (2 channels), SPI (2 channels), UART (2 channels), USB (1 channel), PWM (5 channels), and 15 timers/counters. Operating within a 2.3V to 3.6V supply range, it supports I2C, SPI, USB, IrDA, UART, USART, LIN, and I2S interfaces. Packaged in a 28-pin PDIP with a 0.100-inch pitch, this lead-free component is RoHS compliant and operates from -40°C to 85°C.
Microchip PIC32MX210F016B-I/SP technical specifications.
| Address Bus Width | 32b |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Height | 0.15inch |
| Interface | I2C, SPI, USB, IrDA, UART, USART, LIN, I2S |
| Lead Free | Lead Free |
| Length | 35.56mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Number of ADC Channels | 9 |
| Number of I/Os | 19 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 19 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 15 |
| Number of UART Channels | 2 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX210F016B-I/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
