
32-bit RISC microcontroller featuring a 40MHz core, 16KB FLASH memory, and 4KB RAM. This SSOP-28 packaged MCU offers 19 programmable I/O pins and supports I2C, SPI, USB, IrDA, UART, USART, and I2S interfaces. Operating from 2.3V to 3.6V, it includes 15 timers/counters, 2 UART channels, and peripherals like Brown-out Detect/Reset, POR, PWM, DMA, and a Watchdog Timer. Designed for a temperature range of -40°C to 85°C, this lead-free, RoHS compliant component is ideal for embedded applications.
Microchip PIC32MX210F016B-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, I2S |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Number of Programmable I/O | 19 |
| Number of Timers/Counters | 15 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX210F016B-I/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
