
32-bit RISC microcontroller featuring a 40 MHz core speed and 16KB FLASH memory. This integrated circuit offers 32KB RAM, 25 I/Os with 23 programmable, and supports I2C, SPI, USB, IrDA, UART, USART, and I2S interfaces. Operating from 2.3V to 3.6V, it includes 5 timers/counters, 2 UART channels, internal oscillator, and peripherals like Brown-out Detect/Reset, POR, PWM, WDT, and DMA. Packaged in a 36-pin QCC with lead-free and RoHS compliance, it operates between -40°C and 85°C.
Microchip PIC32MX210F016C-I/TL technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, I2S |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Number of I/Os | 25 |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX210F016C-I/TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
