
32-bit RISC microcontroller featuring a 40MHz core clock speed and 32KB of FLASH memory. This integrated circuit offers 8KB of RAM and supports a wide range of interfaces including I2C (2 channels), SPI (2 channels), I2S, USB (1 channel), IrDA, UART (2 channels), USART, and LIN. It includes 19 programmable I/O pins, 9 ADC channels, and 5 PWM channels, along with 5 timers/counters. The device operates from 2.3V to 3.6V, with a temperature range of -40°C to 85°C, and is housed in a lead-free SSOP-28 package.
Microchip PIC32MX220F032B-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Height | 1.85mm |
| Interface | I2C, SPI, I2S, USB, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Number of ADC Channels | 9 |
| Number of I/Os | 19 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 19 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX220F032B-I/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
