
32-bit microcontroller featuring a 50MHz core frequency and 32KB FLASH memory. This surface mount device offers 23 programmable I/Os, 12 ADC channels, and 5 PWM channels. Integrated peripherals include I2C, SPI, UART, SCI, USB, IrDA, and USART interfaces, alongside DMA, Brown-out Detect/Reset, POR, and WDT. Operating from 2.3V to 3.6V, it functions within a -40°C to 85°C temperature range.
Microchip PIC32MX220F032C-50I/TL technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Height | 0.925mm |
| Interface | I2C, SPI, UART, SCI, USB, IrDA, USART |
| Length | 5mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of ADC Channels | 12 |
| Number of I/Os | 23 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 23 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX220F032C-50I/TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
