
32-bit microcontroller featuring a 50MHz core frequency and 32KB FLASH memory. This surface mount device offers 33 programmable I/Os, 13 ADC channels, and 5 PWM channels. Integrated peripherals include DMA, I2C (2 channels), SPI (2 channels), UART (2 channels), and USB (1 channel). Operates from 2.3V to 3.6V supply voltage across a -40°C to 85°C temperature range.
Sign in to ask questions about the Microchip PIC32MX220F032D-50I/TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX220F032D-50I/TL technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Height | 0.925mm |
| Interface | I2C, SPI, UART, SCI, USB, IrDA, USART, LIN |
| Length | 6mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of ADC Channels | 13 |
| Number of I/Os | 33 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 33 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Number of USB Channels | 1 |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | PWM, DMA |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX220F032D-50I/TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
