
32-bit RISC microcontroller featuring a 40MHz core frequency and 32KB FLASH memory. This QFN-packaged MCU offers 33 I/O pins, including 19 programmable, and supports multiple interfaces such as I2C (2 channels), SPI (2 channels), I2S, USB (1 channel), IrDA, UART (2 channels), and USART. With 8KB of RAM and integrated peripherals including DMA, PWM, and a watchdog timer, it operates from 2.3V to 3.6V and is RoHS compliant.
Sign in to ask questions about the Microchip PIC32MX220F032D-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX220F032D-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, I2S, USB, IrDA, UART, USART |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Number of ADC Channels | 13 |
| Number of I/Os | 33 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 19 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX220F032D-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
