32-bit RISC microcontroller featuring a 40MHz core frequency and 64KB of FLASH memory. This PIC microcontroller offers 32KB of RAM and supports multiple interfaces including I2C, SPI, USB, IrDA, UART, USART, and I2S. Equipped with 19 programmable I/O pins and 5 timers/counters, it includes peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, DMA, and I2C. Operating within a voltage range of 2.3V to 3.6V, this lead-free, RoHS compliant component is housed in a 28-pin SOIC package.
Sign in to ask questions about the Microchip PIC32MX230F064B-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX230F064B-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, I2S |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Number of Programmable I/O | 19 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX230F064B-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
