
32-bit RISC microcontroller featuring a 40 MHz core, 64KB FLASH memory, and 32KB RAM. This integrated circuit offers extensive connectivity with I2C, SPI, USB, UART, USART, I2S, and 4-wire interfaces. It includes 33 I/Os, 5 timers/counters, 2 UART channels, and peripherals such as DMA, PWM, WDT, POR, and Brown-out Detect/Reset. Operating from 2.3V to 3.6V, this lead-free, RoHS-compliant component is housed in a TQFP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX230F064D-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX230F064D-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Interface | I2C, SPI, USB, UART, 4-WIRE, IrDA, USART, I2S |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Number of I/Os | 33 |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX230F064D-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
