32-bit RISC microcontroller featuring a maximum clock frequency of 40 MHz. This industrial-grade component offers 262144 words of FLASH program memory and 16384 bytes of RAM. It includes 19 programmable I/O lines, PWM channels, ADC, and DMA channels. Operating within a supply voltage range of 2.3V to 3.6V, it is housed in a 28-terminal S-PQCC-N28 package with dimensions of 6mm x 6mm. The operating temperature range is -40°C to 105°C.
Microchip PIC32MX230F256BT-V/ML technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 19 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC32MX230F256BT-V/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.