
32-bit RISC microcontroller featuring a 40MHz core frequency and 128KB of FLASH memory. This QFN-packaged MCU offers 32KB of RAM and supports multiple interfaces including I2C, SPI, USB, UART, and I2S. With 19 programmable I/O pins and 5 timers, it operates from 2.3V to 3.6V and includes a watchdog timer. Designed for a wide temperature range of -40°C to 85°C, this lead-free, RoHS-compliant component is ideal for embedded applications.
Microchip PIC32MX250F128B-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, LIN, I2S |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Number of Programmable I/O | 19 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | I2C |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX250F128B-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
