
32-bit RISC microcontroller featuring a 40MHz core, 128KB FLASH memory, and 32KB RAM. This integrated circuit offers extensive connectivity with I2C, SPI, USB, IrDA, UART, USART, and I2S interfaces. It includes 19 programmable I/O pins, 5 timers/counters, and 2 UART channels, along with peripherals like Brown-out Detect/Reset, POR, PWM, and WDT. Operating within a 2.3V to 3.6V supply range and an extended temperature range of -40°C to 105°C, this RoHS compliant component is packaged in an SSOP-28 format.
Sign in to ask questions about the Microchip PIC32MX250F128B-V/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX250F128B-V/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, I2S |
| Max Frequency | 40MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Number of Programmable I/O | 19 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX250F128B-V/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
