
32-bit microcontroller featuring a 50MHz core frequency and 128KB FLASH memory. Offers 32KB RAM, 25 I/Os, and multiple communication interfaces including I2C (2 channels), SPI (2 channels), UART (2 channels), and USB (1 channel). Includes 12 ADC channels, 5 PWM channels, and DMA peripherals. Designed for surface mount with a 5mm x 5mm footprint and operates from -40°C to 85°C.
Sign in to ask questions about the Microchip PIC32MX250F128C-50I/TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX250F128C-50I/TL technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Height | 0.925mm |
| Interface | I2C, SPI, UART, SCI, USB, IrDA, USART, LIN |
| Length | 5mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of ADC Channels | 12 |
| Number of I/Os | 25 |
| Number of I2C Channels | 2 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 1 |
| Number of UART Channels | 2 |
| Number of USB Channels | 1 |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Peripherals | PWM, DMA |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX250F128C-50I/TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
