32-bit RISC microcontroller featuring a 40MHz core frequency and 128KB of FLASH memory. This surface mount device offers 33 programmable I/O pins and 32KB of RAM. Integrated peripherals include I2C, SPI, USB, IrDA, UART, USART, LIN, and I2S interfaces, along with 5 timers/counters and 2 UART channels. Operating within a 2.3V to 3.6V supply range, it supports temperatures from -40°C to 85°C and includes a watchdog timer. Packaged in a lead-free, RoHS compliant QFN form factor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX250F128DT-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX250F128DT-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, LIN, I2S |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX250F128DT-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
