32-bit RISC microcontroller featuring a PIC core architecture. Operates at a maximum frequency of 50MHz with 256KB FLASH memory and 32KB RAM. Offers extensive connectivity with I2C, SPI, USB, UART, IrDA, USART, LIN, and I2S interfaces, alongside 49 I/Os and 13 ADC channels. Includes 5 timers/counters, PWM, DMA, and a watchdog timer, with a wide operating temperature range of -40°C to 85°C. Packaged in TQFP, this RoHS compliant component is ideal for embedded applications.
Microchip PIC32MX250F256H-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, UART, IrDA, USART, LIN, I2S |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of ADC Channels | 13 |
| Number of I/Os | 49 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX250F256H-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
