
32-bit RISC microcontroller featuring a PIC core architecture, operating at up to 50MHz. This surface mount QFN package offers 256KB FLASH memory and 64KB RAM, with 21 programmable I/Os. Integrated peripherals include I2C, SPI, USB, UART, IrDA, USART, LIN, and I2S interfaces, alongside 5 timers/counters and 13 ADC channels. Designed for a wide operating temperature range of -40°C to 85°C, with supply voltages from 2.3V to 3.6V.
Microchip PIC32MX270F256B-50I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, USB, UART, IrDA, USART, LIN, I2S |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of ADC Channels | 13 |
| Number of I/Os | 21 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 21 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| Weight | 0.013051oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX270F256B-50I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
