
32-bit RISC microcontroller featuring a PIC core, operating at up to 50MHz. This surface mount QFN package offers 256KB FLASH memory and 64KB RAM. Integrated peripherals include I2C, SPI, USB, UART, IrDA, USART, LIN, and I2S interfaces, along with 13 ADC channels and 21 programmable I/Os. Operating voltage ranges from 2.3V to 3.6V, with an operating temperature range of -40°C to 85°C.
Microchip PIC32MX270F256B-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, USB, UART, IrDA, USART, LIN, I2S |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of ADC Channels | 13 |
| Number of I/Os | 21 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 21 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| Weight | 0.013051oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX270F256B-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
