
32-bit RISC microcontroller featuring a 50MHz core, 256KB FLASH memory, and 64KB RAM. This surface mount IC offers 19 I/Os, including 21 programmable, with interfaces for I2C, SPI, USB, UART, IrDA, USART, and I2S. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, WDT, and DMA. Operates from -40°C to 85°C with a 3.6V supply voltage and internal oscillator.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX270F256BT-50I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX270F256BT-50I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, UART, IrDA, USART, I2S |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 10 |
| Number of I/Os | 19 |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| Weight | 0.080001oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX270F256BT-50I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
