
32-bit RISC microcontroller featuring a PIC core, 256KB FLASH memory, and 64KB RAM. Operates at up to 50MHz with 19 I/O pins and 21 programmable I/O. Supports I2C, SPI, USB, UART, IrDA, USART, and I2S interfaces, along with 10 ADC channels and 5 timers. Packaged in SSOP for surface mounting, with an operating temperature range of -40°C to 105°C. Includes peripherals like Brown-out Detect, POR, PWM, WDT, and DMA.
Sign in to ask questions about the Microchip PIC32MX270F256BT-V/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX270F256BT-V/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, UART, IrDA, USART, I2S |
| Max Frequency | 50MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 10 |
| Number of I/Os | 19 |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 32MX |
| Watchdog Timer | Yes |
| Weight | 0.080001oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX270F256BT-V/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
