
32-bit RISC microcontroller featuring a 50MHz core frequency and 256KB FLASH memory. This surface-mount TQFP package offers 64KB RAM, 34 programmable I/Os, and integrated peripherals including DMA, PWM, and WDT. Connectivity options include I2C (2 channels), SPI (2 channels), USB (1 channel), UART (2 channels), I2S, and IrDA. Operates from 2.3V to 3.6V supply voltage with a temperature range of -40°C to 85°C.
Microchip PIC32MX270F256D-50I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, USB, UART, IrDA, USART, I2S |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of ADC Channels | 13 |
| Number of I/Os | 34 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 34 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX270F256D-50I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
