
32-bit RISC microcontroller featuring a PIC core architecture operating at up to 50MHz. This surface mount device offers 512KB FLASH memory and 64KB RAM, with 49 programmable I/O pins. Integrated peripherals include multiple I2C, SPI, and UART interfaces, along with USB, I2S, and IrDA support. Operating temperature range is -40°C to 85°C, with supply voltage from 2.3V to 3.6V. Includes 28 ADC channels and 5 timers/counters.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX270F512H-50I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX270F512H-50I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Data Rate | 25Mbps |
| Frequency | 50MHz |
| Height | 1.1mm |
| Interface | I2C, SPI, USB, IrDA, UART, USART, I2S |
| Length | 10mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of ADC Channels | 28 |
| Number of I/Os | 49 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 49 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 4 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX270F512H-50I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
