32-bit Microcontroller (MCU) featuring a PIC core architecture operating at up to 40MHz, with a maximum frequency of 80MHz. This surface mount device offers 32KB of FLASH memory and 8KB of RAM. It includes multiple interfaces such as I2C, SPI, RS-232, USB, UART, IrDA, and USART, along with 53 I/Os and 2 UART channels. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. The component is housed in a 64-TQFP package and operates within a supply voltage range of 2.3V to 3.6V, with an operating temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX320F032H-40V/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX320F032H-40V/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Interface | I2C, SPI, RS-232, USB, UART, IrDA, USART |
| Max Frequency | 80MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX320F032H-40V/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
