32-bit microcontroller featuring a PIC core architecture, operating at up to 40MHz with a maximum frequency of 80MHz. This surface mount device offers 32KB of FLASH memory and 8KB of RAM, supporting I2C, SPI, RS-232, USB, UART, IrDA, and USART interfaces. Equipped with 53 I/Os, 5 programmable I/Os, 5 timers/counters, and 2 UART channels, it includes peripherals like Brown-out Detect/Reset, POR, PWM, and a watchdog timer. Designed for a supply voltage range of 2.3V to 3.6V, it operates from -40°C to 105°C and is packaged in a VQFN case on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX320F032HT-40V/MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX320F032HT-40V/MR technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Interface | I2C, SPI, RS-232, USB, UART, IrDA, USART |
| Max Frequency | 80MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX320F032HT-40V/MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
