32-bit microcontroller featuring a PIC core architecture, operating at up to 40MHz. This surface mount QFN package offers 64KB of FLASH memory and 16KB of RAM. Integrated peripherals include I2C, SPI, UART, USART, LIN, and USB interfaces, alongside 53 programmable I/Os and 5 timers/counters. Operating voltage ranges from 2.3V to 3.6V, with an operating temperature range of -40°C to 85°C. Includes a watchdog timer and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX320F064H-40I/MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX320F064H-40I/MR technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, USB |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC32 |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC32MX320F064H-40I/MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
