
32-bit microcontroller featuring a PIC core architecture, operating at up to 40MHz. This surface mount device offers 64KB of FLASH memory and 16KB of RAM, with 53 programmable I/Os. Integrated peripherals include I2C (2 channels), SPI (2 channels), UART (2 channels), USB, IrDA, USART, LIN, PWM, WDT, Brown-out Detect/Reset, and POR. Packaged in a 10x10x1mm TQFP, it operates from 2.3V to 3.6V and has a temperature range of -40°C to 85°C.
Microchip PIC32MX320F064H-40I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, USB, UART, IrDA, USART, LIN |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of ADC Channels | 16 |
| Number of I/Os | 53 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 53 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC32MX320F064H-40I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
