
32-bit PIC microcontroller featuring 64KB Flash memory and 16KB RAM. Operates at 40MHz with a maximum frequency of 80MHz. Offers extensive connectivity with I2C, SPI, RS-232, USB, UART, IrDA, and USART interfaces. Includes 53 I/Os, 5 programmable I/Os, 5 timers/counters, and 2 UART channels. Supports internal oscillator and surface mount installation in a VQFN package. Features include Brown-out Detect/Reset, POR, PWM, and WDT.
Microchip PIC32MX320F064H-40V/MR technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Interface | I2C, SPI, RS-232, USB, UART, IrDA, USART |
| Max Frequency | 80MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC32MX320F064H-40V/MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
