
32-bit RISC microcontroller featuring an 80MHz core frequency and 64KB of FLASH memory. This surface mount device offers 16 analog-to-digital converter channels, 53 programmable I/O pins, and integrated peripherals including I2C, SPI, UART, and USB interfaces. Operating from a 2.3V to 3.6V supply, it boasts 16KB of RAM and a 5-channel PWM module. The TQFP package measures 10mm x 10mm with a 1.05mm height, and the component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX320F064H-80I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX320F064H-80I/PT technical specifications.
| Address Bus Width | 32b |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Density | 64KB |
| Frequency | 80MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, IrDA, USART, LIN, USB |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 16 |
| Number of Bits | 32 |
| Number of I/Os | 53 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 53 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC32 |
| Supply Current | 24mA |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX320F064H-80I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
