
32-bit PIC microcontroller featuring an 80MHz core architecture with 128KB FLASH and 16KB RAM. Offers extensive connectivity including I2C, SPI, RS-232, USB, UART, IrDA, and USART interfaces. Equipped with 53 I/Os, 5 timers/counters, 2 UART channels, and integrated peripherals like POR, PWM, and WDT. Operates from 2.3V to 3.6V with a wide temperature range of -40°C to 105°C, packaged in a VQFN surface mount configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX320F128H-80V/MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX320F128H-80V/MR technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, RS-232, USB, UART, IrDA, USART |
| Max Frequency | 80MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX320F128H-80V/MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
