
The PIC32MX320F128L-80V/BG is an 80MHz 32-bit microcontroller with 128KB of FLASH memory and 16KB of RAM. It features 2 UART channels and supports a range of interfaces including I2C, SPI, RS-232, USB, and USART. The device operates over a supply voltage range of 2.3V to 3.6V and has a maximum operating temperature of 105°C. It is available in a surface mount package and is suitable for a variety of applications including industrial control and automotive systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX320F128L-80V/BG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX320F128L-80V/BG technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, RS-232, USB, UART, IrDA, USART, LIN |
| Max Frequency | 80MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 5 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Package Quantity | 184 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX320F128L-80V/BG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
