32-bit microcontroller featuring a PIC core architecture, operating at up to 80MHz with a maximum frequency of 100MHz. This surface mount device offers 64KB of FLASH memory and 16KB of RAM, with 53 I/Os. Integrated peripherals include 2x I2C, 2x SPI, 4x UART, 5x PWM channels, and 5 timers/counters. It supports I2C, SPI, UART, IrDA, USART, and LIN interfaces, with 28 ADC channels available through one A/D converter. Packaged in TQFP, this RoHS compliant component operates from 2.3V to 3.6V supply voltage and a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX330F064H-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX330F064H-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, IrDA, USART, LIN |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 28 |
| Number of I/Os | 53 |
| Number of I2C Channels | 2 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 4 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX330F064H-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
