
32-bit RISC microcontroller featuring 128KB FLASH memory and 32KB RAM. Operates at up to 80MHz with a 32-bit data bus. Includes 16 ADC channels, 85 programmable I/Os, 5 PWM channels, and 5 timers/counters. Supports I2C, SPI, IrDA, UART, USART, LIN, and USB interfaces. Packaged in a 121-pin BGA for surface mounting, with an operating temperature range of -40°C to 85°C and a supply voltage of 2.3V to 3.6V. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX340F128L-80I/BG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BGA |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Density | 128KB |
| Frequency | 80MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, USB |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of ADC Channels | 16 |
| Number of I/Os | 85 |
| Number of Programmable I/O | 85 |
| Number of PWM Channels | 5 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Package Quantity | 184 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX340F128L-80I/BG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
