32-bit microcontroller featuring 512KB FLASH memory and 32KB RAM. Operates at up to 80MHz with a 32-bit data bus width. Offers extensive connectivity with I2C, SPI, RS-232, USB, UART, IrDA, and USART interfaces. Includes 53 I/Os, 5 programmable I/Os, 5 timers/counters, and 2 UART channels. Peripherals include Brown-out Detect/Reset, POR, PWM, WDT, and DMA. Packaged in a 64-pin TQFP for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX340F512HT-80V/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX340F512HT-80V/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, RS-232, USB, UART, IrDA, USART |
| Max Frequency | 80MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX340F512HT-80V/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
