
32-bit microcontroller featuring a 100MHz core speed, 128KB FLASH memory, and 32KB RAM. This MCU offers extensive connectivity with I2C, SPI, UART, IrDA, and USART interfaces, alongside 28 ADC channels and 53 I/Os. Designed for broad operating conditions from -40°C to 85°C, it includes integrated peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and DMA. Packaged in TQFP, this lead-free and RoHS compliant component operates at a maximum supply voltage of 3.6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX350F128H-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX350F128H-I/PT technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART, IrDA, USART |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of ADC Channels | 28 |
| Number of I/Os | 53 |
| Number of UART Channels | 4 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX350F128H-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
