32-bit microcontroller featuring a PIC core architecture, operating at up to 100MHz with an 80MHz typical frequency. This surface-mount TQFP package offers 128KB FLASH memory and 32KB RAM, supporting I2C, SPI, UART, IrDA, and USART interfaces. Includes 28 ADC channels, 85 I/Os, 5 timers/counters, and 5 UART channels, with integrated peripherals like DMA, POR, PWM, and WDT. Operates from 2.3V to 3.6V supply voltage, with a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX350F128LT-I/PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX350F128LT-I/PF technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, UART, IrDA, USART |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of ADC Channels | 28 |
| Number of I/Os | 85 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX350F128LT-I/PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
