
32-bit microcontroller featuring a PIC core architecture, operating at up to 80MHz with a maximum frequency of 100MHz. This integrated circuit offers 256KB of FLASH memory and 64KB of RAM, supporting multiple interfaces including I2C, SPI, UART, USART, I2S, and IrDA. Equipped with 53 programmable I/Os, 28 ADC channels, and 5 timers/counters, it includes peripherals such as DMA, PWM, WDT, POR, and Brown-out Detect/Reset. Designed for a wide operating temperature range of -40°C to 85°C, with supply voltages from 2.3V to 3.6V, this lead-free and RoHS compliant component is supplied in a TQFP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX350F256H-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX350F256H-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, UART, IrDA, USART, I2S |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Number of ADC Channels | 28 |
| Number of I/Os | 53 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 4 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX350F256H-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
