32-bit microcontroller featuring a PIC core architecture, operating at a maximum frequency of 80MHz. This integrated circuit offers 256KB of FLASH memory and 64KB of RAM. It supports I2C, SPI, and UART interfaces, with 2x I2C, 2x SPI, and 5x UART channels. Additional peripherals include POR, PWM, and DMA, alongside 28 ADC channels and 5 PWM channels. Packaged in a 10mm x 10mm TQFP with a height of 1.05mm, this RoHS compliant component operates within a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX350F256H-V/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX350F256H-V/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Height | 1.05mm |
| Interface | I2C, SPI, UART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of ADC Channels | 28 |
| Number of I2C Channels | 2 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 5 |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, DMA |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | 80MHz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX350F256H-V/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
