
32-bit RISC microcontroller featuring 256KB FLASH memory and 32KB RAM. Operates at an 80MHz core frequency with a 32-bit data bus. Offers extensive connectivity including I2C, SPI, UART, USART, LIN, and USB interfaces. Includes 85 programmable I/O pins, 5 PWM channels, and 5 timers/counters. Packaged in a 121-pin PBGA with a surface mount termination, operating from -40°C to 85°C.
Microchip PIC32MX360F256L-80I/BG technical specifications.
| Package/Case | BGA |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Density | 256KB |
| Frequency | 80MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, USB |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 85 |
| Number of Programmable I/O | 85 |
| Number of PWM Channels | 5 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Package Quantity | 184 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC32 |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX360F256L-80I/BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
