
32-bit microcontroller featuring a PIC core architecture, operating at up to 80MHz with 256KB FLASH and 32KB RAM. Integrated peripherals include multiple I2C, SPI, RS-232, USB, UART, IrDA, and USART interfaces, alongside 5 timers/counters and 2 UART channels. This surface mount TFBGA package supports a supply voltage range of 2.3V to 3.6V and operates from -40°C to 105°C, with built-in Brown-out Detect/Reset, POR, PWM, WDT, and DMA capabilities.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX360F256LT-80V/BG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TFBGA |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, RS-232, USB, UART, IrDA, USART |
| Max Frequency | 80MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 5 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX360F256LT-80V/BG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
