
32-bit microcontroller featuring a PIC core architecture, operating at up to 100MHz. This FLASH memory microcontroller offers 512KB of program memory and 128KB of RAM. Integrated peripherals include 28 ADC channels, 2 I2C, 2 SPI, and 5 UART interfaces, along with 5 PWM channels and 1 timer/counter. Packaged in a 14mm x 14mm x 1.05mm TQFP, it operates from -40°C to 85°C with a 3.6V supply.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX370F512L-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX370F512L-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Height | 1.05mm |
| Interface | I2C, SPI, UART |
| Length | 14mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of ADC Channels | 28 |
| Number of I2C Channels | 2 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 1 |
| Number of UART Channels | 5 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 119 |
| Packaging | Tray |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Series | 80MHz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX370F512L-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
