
32-bit Microcontroller (MCU) featuring a PIC core architecture operating at up to 80MHz. This surface mount device offers 64KB of FLASH memory and 16KB of RAM, with 81 I/O pins and 85 programmable I/O pins. Integrated peripherals include SPI, USB, I2C, IrDA, UART, USART, and 2-Wire interfaces, alongside 5 timers/counters and 5 UART channels. Operating from 2.3V to 3.6V, it supports a temperature range of -40°C to 105°C and includes a watchdog timer.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX430F064LT-V/PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX430F064LT-V/PF technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | SPI, USB, I2C, IrDA, UART, USART, 2-Wire |
| Max Frequency | 80MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of ADC Channels | 28 |
| Number of I/Os | 81 |
| Number of Programmable I/O | 85 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX430F064LT-V/PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
