32-bit microcontroller featuring 128KB FLASH memory and 32KB RAM. Operates at up to 80MHz with a 32-bit data bus width. Offers I2C, SPI, USB, UART, IrDA, and USART interfaces. Includes 85 programmable I/Os, 5 timers/counters, and 2 UART channels. Supports internal oscillator and surface mount installation in a TFBGA package. Operates within a 2.3V to 3.6V supply voltage range and -40°C to 85°C temperature range.
Microchip PIC32MX440F128LT-80I/BG technical specifications.
| Package/Case | TFBGA |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, USB, UART, IrDA, USART |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 85 |
| Number of Programmable I/O | 85 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX440F128LT-80I/BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
