32-bit microcontroller featuring a PIC core architecture, operating at up to 80MHz with 256KB of FLASH memory and 32KB of RAM. This surface-mount device offers extensive connectivity with I2C, SPI, RS-232, USB, UART, IrDA, and USART interfaces, alongside 53 I/Os. Integrated peripherals include DMA, PWM, WDT, POR, and Brown-out Detect/Reset. Designed for a wide operating temperature range of -40°C to 105°C, it supports supply voltages from 2.3V to 3.6V.
Microchip PIC32MX440F256H-80V/MR technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, RS-232, USB, UART, IrDA, USART |
| Max Frequency | 80MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX440F256H-80V/MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
