
32-bit RISC microcontroller featuring a maximum clock frequency of 120 MHz and 80 MHz speed. This industrial-grade component offers 143360 words of FLASH program memory and 32768 bytes of RAM. It includes 49 I/O lines, PWM channels, ADC, and DMA channels. Operating within a temperature range of -40°C to 105°C, it utilizes a 64-terminal S-PQCC-N64 package and operates from a 2.3V to 3.6V supply.
Microchip PIC32MX450F128H-V/RG technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 60 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 120 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 49 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 143360 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | TS 16949 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC32MX450F128H-V/RG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.