
32-bit microcontroller featuring a PIC core architecture, operating at up to 100MHz with an 80MHz typical frequency. This surface mount TQFP package offers 128KB FLASH memory and 32KB RAM, supporting I2C, SPI, UART, USB, IrDA, and USART interfaces. Includes 28 ADC channels, 81 I/Os, 5 timers/counters, and 5 UART channels, with peripherals like Brown-out Detect/Reset, POR, PWM, WDT, and DMA. Operates within a 2.3V to 3.6V supply voltage range and a -40°C to 85°C temperature range.
Microchip PIC32MX450F128L-I/PF technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, UART, USB, IrDA, USART |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of ADC Channels | 28 |
| Number of I/Os | 81 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 5 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX450F128L-I/PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
